This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14E300AUTO

Extended
Manufacturer
Littelfuse
MFR.Part #
V14E300AUTO
JLCPCB Part #
C1528862
Package
Plugin
Description
140J 300V 385V 400pF@1MHz 470V 6.5kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4337
200+ $0.1679
600+ $0.1620
1200+ $0.1590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons