
V661HA40
- Manufacturer
- MFR.Part #
- V661HA40
- JLCPCB Part #
- C1529695
- Package
- Plugin
- Description
- 1.05kV 2nF@1MHz 40kA 660V 850V 900J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 1.05kV | |
| Energy | 900J | |
| Maximum AC Volts | 660V | |
| Capacitance | 2nF@1MHz | |
| Maximum DC Volts | 850V | |
| Peak Current | 40kA |

* Images are for reference only
V661HA40
Extended- Manufacturer
- MFR.Part #
- V661HA40
- JLCPCB Part #
- C1529695
- Package
- Plugin
- Description
- 1.05kV 2nF@1MHz 40kA 660V 850V 900J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V661HA40
Extended- Manufacturer
- MFR.Part #
- V661HA40
- JLCPCB Part #
- C1529695
- Package
- Plugin
- Description
- 1.05kV 2nF@1MHz 40kA 660V 850V 900J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V661HA40 Specifications
V661HA40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 1.05kV | |
| Energy | 900J | |
| Maximum AC Volts | 660V | |
| Capacitance | 2nF@1MHz | |
| Maximum DC Volts | 850V | |
| Peak Current | 40kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V661HA40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V661HA40 Documents
V661HA40 datasheets or manufacturer documentation.
Datasheet: V661HA40 Datasheet (PDF)
V661HA40 Schematic Symbol & PCB Footprint
The V661HA40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.