
* Images are for reference only
V140LA10AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V140LA10AP
- JLCPCB Part #
- C3260281
- Package
- Plugin,P=7.5mm
- Description
- 140V 180V 242V 360V 4.5kA 42J 900pF@1MHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
50+
$0.1871
150+
$0.1844
700+
$0.1816
Related Products
Welcome back, may I help you?