This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

040701.5WR

Extended
Manufacturer
Littelfuse
MFR.Part #
040701.5WR
JLCPCB Part #
C1882504
Package
1206
Description
-55℃~+150℃ 0.567 0.835mm 1.5A 1.63mm 3.2mm 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 947

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 947

In-stock Item Pricing

Qty Unit Price
1+ $0.5415
10+ $0.4499
30+ $0.4113
100+ $0.3631
500+ $0.3407
1000+ $0.3278

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons