
ERZ-V05D390
- Manufacturer
- MFR.Part #
- ERZ-V05D390
- JLCPCB Part #
- C1527413
- Package
- Plugin
- Description
- 1.2J 250A 25V 31V 39V 700pF@1kHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Varistor Voltage | 39V | |
| Energy | 1.2J | |
| Maximum AC Volts | 25V | |
| Capacitance | 700pF@1kHz | |
| Maximum DC Volts | 31V | |
| Peak Current | 250A |

* Images are for reference only
ERZ-V05D390
Extended- Manufacturer
- MFR.Part #
- ERZ-V05D390
- JLCPCB Part #
- C1527413
- Package
- Plugin
- Description
- 1.2J 250A 25V 31V 39V 700pF@1kHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-V05D390
Extended- Manufacturer
- MFR.Part #
- ERZ-V05D390
- JLCPCB Part #
- C1527413
- Package
- Plugin
- Description
- 1.2J 250A 25V 31V 39V 700pF@1kHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-V05D390 Specifications
ERZ-V05D390 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Varistor Voltage | 39V | |
| Energy | 1.2J | |
| Maximum AC Volts | 25V | |
| Capacitance | 700pF@1kHz | |
| Maximum DC Volts | 31V | |
| Peak Current | 250A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-V05D390. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-V05D390 Schematic Symbol & PCB Footprint
The ERZ-V05D390 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.