
* Images are for reference only
V07E460P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V07E460P
- JLCPCB Part #
- C1528466
- Package
- Plugin
- Description
- 1.24kV 1.75kA 45pF@1MHz 460V 48J 615V 750V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2478
200+
$0.0960
500+
$0.0927
1500+
$0.0909
Related Products
Welcome back, may I help you?