This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V07E30AUTO

Extended
Manufacturer
Littelfuse
MFR.Part #
V07E30AUTO
JLCPCB Part #
C1527785
Package
Plugin
Description
30V 34V 45V 47V 70pF@1MHz 7J 800A 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 155

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0578
200+ $0.0224
500+ $0.0217
1500+ $0.0212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons