
- Manufacturer
- MFR.Part #
- 59140-1-S-03-F
- JLCPCB Part #
- C1526642
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ |

* Images are for reference only
59140-1-S-03-F
Extended- Manufacturer
- MFR.Part #
- 59140-1-S-03-F
- JLCPCB Part #
- C1526642
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 59140-1-S-03-F
- JLCPCB Part #
- C1526642
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
59140-1-S-03-F Specifications
59140-1-S-03-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 59140-1-S-03-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

59140-1-S-03-F Documents
59140-1-S-03-F datasheets or manufacturer documentation.
Datasheet: 59140-1-S-03-F Datasheet (PDF)
59140-1-S-03-F Schematic Symbol & PCB Footprint
The 59140-1-S-03-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.