
* Images are for reference only
V05E30P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V05E30P
- JLCPCB Part #
- C1528052
- Package
- Plugin
- Description
- 30V 38V 47V 4J 500A 650pF@1MHz 93V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
200+
$0.0187
500+
$0.0181
1500+
$0.0178
Welcome back, may I help you?