
* Images are for reference only
USUR1000-104G-06
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- USUR1000-104G-06
- JLCPCB Part #
- C17571885
- Package
- -
- Description
- -40℃~+150℃ 100kΩ 20mW ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7673
200+
$1.1050
500+
$1.0680
1000+
$1.0502
Welcome back, may I help you?