This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRF250-120US-2

Extended
Manufacturer
Littelfuse
MFR.Part #
TRF250-120US-2
JLCPCB Part #
C2153760
Package
Plugin
Description
-40℃~+85℃ 120mA 16Ω 240mA 2s 60V 6Ω 800mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1634
200+ $0.0633
500+ $0.0611
1500+ $0.0599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons