
* Images are for reference only
TRF250-120T-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TRF250-120T-2
- JLCPCB Part #
- C3761399
- Package
- Plugin
- Description
- -40℃~+85℃ 1.2s 120mA 16Ω 240mA 3A 60V 7Ω 900mW 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1601
200+
$0.0621
500+
$0.0598
1500+
$0.0587
Related Products
Welcome back, may I help you?