
* Images are for reference only
TRF250-120ST-RG-B-0.5
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TRF250-120ST-RG-B-0.5
- JLCPCB Part #
- C3760503
- Package
- Plugin
- Description
- -40℃~+85℃ 120mA 16Ω 2.5s 240mA 3A 4Ω 60V 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1459
1000+
$0.0564
2500+
$0.0545
5000+
$0.0535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?