
* Images are for reference only
TMOV20RP275M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP275M
- JLCPCB Part #
- C187711
- Package
- Plugin
- Description
- 10kA 190J 275V 350V 430V 710V 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1416
10+
$0.9650
30+
$0.8783
300+
$0.7900
Related Products
Welcome back, may I help you?