
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 30 | |
| Length | 12.4mm | |
| Interrupt Rating | 150A | |
| Pitch | 7.5mm | |
| Current Rating | 1.25A | |
| Height | 9.2mm | |
| Voltage Rating (DC) | 250V | |
| Width | 6.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
80411250440 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 30 | |
| Length | 12.4mm | |
| Interrupt Rating | 150A | |
| Pitch | 7.5mm | |
| Current Rating | 1.25A | |
| Height | 9.2mm | |
| Voltage Rating (DC) | 250V | |
| Width | 6.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 80411250440. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

80411250440 datasheets or manufacturer documentation.
Datasheet: 80411250440 Datasheet (PDF)
The 80411250440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.