
* Images are for reference only
TMOV14RP320M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP320M
- JLCPCB Part #
- C1527723
- Package
- Plugin
- Description
- 136J 320V 380pF@1MHz 420V 510V 6kA 840V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3582
200+
$0.1388
500+
$0.1338
1000+
$0.1314
Welcome back, may I help you?