
* Images are for reference only
TMOV14RP250E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP250E
- JLCPCB Part #
- C1527938
- Package
- Plugin,P=7.5mm
- Description
- 100J 250V 320V 390V 500pF@1MHz 650V 6kA 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$2.5417
10+
$2.1578
30+
$1.9168
100+
$1.6709
600+
$1.5601
1200+
$1.5119
Related Products
Welcome back, may I help you?