
* Images are for reference only
SZ1SMB18CAT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMB18CAT3G
- JLCPCB Part #
- C1975376
- Package
- SMB
- Description
- 18V 20.5A 21.05V 29.2V 5uA 600W 870pF Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5636
30+
$0.4978
100+
$0.4335
500+
$0.3950
1000+
$0.3757
Related Products
Welcome back, may I help you?