
* Images are for reference only
01500274LXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01500274LXN
- JLCPCB Part #
- C3207742
- Package
- -
- Description
- 1 20mm 350V 5A 5mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.2644
10+
$3.1824
30+
$3.1294
100+
$3.0747
Related Products