
* Images are for reference only
SRDA3.3-4BTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SRDA3.3-4BTG
- JLCPCB Part #
- C5342223
- Package
- SOIC-8
- Description
- -40℃~+125℃ 17.7V 1uA 3.3V 3.5V 30A@8/20us 600W IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0597
10+
$0.8815
30+
$0.7835
100+
$0.6728
500+
$0.6230
1000+
$0.6005
Related Products
Welcome back, may I help you?