This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V130LT20CPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V130LT20CPX10
JLCPCB Part #
C2657203
Package
Plugin
Description
10kA 130V 200J 205V 340V 7nF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4897
200+ $0.1895
500+ $0.1831
1000+ $0.1799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons