
* Images are for reference only
SP3001-04JTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3001-04JTG
- JLCPCB Part #
- C207276
- Package
- SOT-363-6(SC-70)
- Description
- 13V 2.5A@8/20us 6V TVS SOT-363-6(SC-70) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.2758
50+
$0.2189
150+
$0.1946
500+
$0.1641
3000+
$0.1506
6000+
$0.1426
Related Products
Welcome back, may I help you?