This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMTAK3-076C

Extended
Manufacturer
Littelfuse
MFR.Part #
SMTAK3-076C
JLCPCB Part #
C1665989
Package
SMD-4P
Description
-55℃~+125℃ 10uA 140V 3kA@8/20us 76V 85V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMD-4P ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6048
200+ $2.1691
500+ $2.0936
1000+ $2.0551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons