
* Images are for reference only
Q6008VH3TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q6008VH3TP
- JLCPCB Part #
- C17660322
- Package
- TO-251
- Description
- -40℃~+125℃ 1.3V 10mA 15mA 600V 8A TO-251 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3624
200+
$0.1446
750+
$0.1398
1500+
$0.1374