
* Images are for reference only
37005000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37005000000
- JLCPCB Part #
- C3161058
- Package
- Plugin
- Description
- -40℃~+85℃ 250V 35A 500mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1274
200+
$0.0494
500+
$0.0476
1000+
$0.0468
Welcome back, may I help you?