
* Images are for reference only
SMDJ6.0A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMDJ6.0A
- JLCPCB Part #
- C224080
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.4565kA@8/20us 13.31V 3kW@10/1000us 6V 7.37V 800uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3751
10+
$0.3670
30+
$0.3606
100+
$0.3558
Related Products
Welcome back, may I help you?