
* Images are for reference only
SMD030F-2018-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMD030F-2018-2
- JLCPCB Part #
- C2153731
- Package
- SMD,5.1x4.6mm
- Description
- 1.5W 1.5s 2.3Ω 20A 300mA 500mΩ 60V 800mA SMD,5.1x4.6mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4544
10+
$0.3610
30+
$0.3207
100+
$0.2707
500+
$0.2482
1000+
$0.2353
Welcome back, may I help you?