
* Images are for reference only
SMCJ250A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMCJ250A
- JLCPCB Part #
- C5342226
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW 1uA 250V 279V 3.7A 405V IEC 61000-4-2 TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3727
10+
$1.1351
30+
$1.0051
100+
$0.8574
500+
$0.7932
1000+
$0.7627
Related Products
Welcome back, may I help you?