This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCG36A-HRA

Extended
Manufacturer
Littelfuse
MFR.Part #
SMCG36A-HRA
JLCPCB Part #
C3701501
Package
DO-215AB(SMCG)
Description
-65℃~+150℃ 1.5kW 1uA 25.9A 36V 40V 58.1V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9267
200+ $1.9069
500+ $1.8409
1500+ $1.8071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons