
* Images are for reference only
SMCG22A-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMCG22A-HRA
- JLCPCB Part #
- C3705823
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 1uA 22V 24.4V 35.5V 42.3A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9147
200+
$1.9023
500+
$1.8364
1500+
$1.8027
Welcome back, may I help you?