
* Images are for reference only
SMA6L9.0A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMA6L9.0A
- JLCPCB Part #
- C3703038
- Package
- DO-221AC
- Description
- -65℃~+150℃ 10V 10uA 15.4V 39A 600W 9V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
200+
$0.0222
500+
$0.0214
1000+
$0.0209
Related Products
Welcome back, may I help you?