
* Images are for reference only
0218.063MXBP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.063MXBP
- JLCPCB Part #
- C19583558
- Package
- -
- Description
- -55℃~+125℃ 0.046 20mm 250V 5.2mm 63mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2072
200+
$4.4726
500+
$4.3229
1000+
$4.2488