This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S4010DRP

Extended
Manufacturer
Littelfuse
MFR.Part #
S4010DRP
JLCPCB Part #
C17293172
Package
TO-252
Description
-40℃~+125℃ 1.5V 1.6V 10A 15mA 30mA 400V One unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2301
200+ $0.8895
500+ $0.8605
1000+ $0.8460
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons