
* Images are for reference only
RUEF090-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RUEF090-2
- JLCPCB Part #
- C2936131
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8A 100A 220mΩ 30V 600mW 70mΩ 8s 900mA 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 809
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.3331
50+
$0.2645
150+
$0.2350
500+
$0.1983
3000+
$0.1819
6000+
$0.1722
Related Products
Welcome back, may I help you?