
* Images are for reference only
067204.5DRT4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 067204.5DRT4P
- JLCPCB Part #
- C19530547
- Package
- -
- Description
- 11mm 250V 3.9mm 4.5A 9.77 Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0246
200+
$0.8089
500+
$0.7816
1500+
$0.7671