
* Images are for reference only
RF2564-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2564-000
- JLCPCB Part #
- C207220
- Package
- Plugin,P=5.1mm
- Description
- 1.83Ω 200mA 4.4Ω 5.1mm 640mW 72V 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
50+
$0.0672
150+
$0.0662
500+
$0.0653
Related Products
Welcome back, may I help you?