
* Images are for reference only
QJ6008VH3TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QJ6008VH3TP
- JLCPCB Part #
- C17611124
- Package
- TO-251AA
- Description
- -40℃~+150℃ 1.3V 10mA 25mA 600V 8A TO-251AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
200+
$0.1562
750+
$0.1510
1500+
$0.1485
Welcome back, may I help you?