
* Images are for reference only
Q8025NH6TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q8025NH6TP
- JLCPCB Part #
- C17573168
- Package
- TO-263
- Description
- -40℃~+125℃ 1.3V 100mA 25A 800V 80mA TO-263 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
200+
$0.4367
500+
$0.4223
1000+
$0.4143
Welcome back, may I help you?