
* Images are for reference only
Q8016RH6TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q8016RH6TP
- JLCPCB Part #
- C17240520
- Package
- TO-220AB-R
- Description
- -40℃~+125℃ 1.3V 16A 70mA 800V 80mA TO-220AB-R Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6330
200+
$0.2529
500+
$0.2449
1000+
$0.2400
Welcome back, may I help you?