
* Images are for reference only
TMOV14RP300E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP300E
- JLCPCB Part #
- C1527424
- Package
- Plugin,P=7.5mm
- Description
- 125J 300V 385V 400pF@1MHz 470V 6kA 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$1.5974
10+
$1.3277
30+
$1.1791
100+
$1.0111
500+
$0.9368
1000+
$0.9029
Related Products
Welcome back, may I help you?