
* Images are for reference only
P6KE6.8CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P6KE6.8CA-B
- JLCPCB Part #
- C3698701
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 10.5V 1mA 5.8V 58.1A 6.45V 600W Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
200+
$0.0256
500+
$0.0246
1000+
$0.0241
Welcome back, may I help you?