
* Images are for reference only
0326.700MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0326.700MXP
- JLCPCB Part #
- C3163832
- Package
- -
- Description
- -55℃~+125℃ 100A、10kA 125V 250V 700mA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
200+
$0.2152
500+
$0.2072
1000+
$0.2039
Welcome back, may I help you?