
* Images are for reference only
P6KE62A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P6KE62A
- JLCPCB Part #
- C3721007
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1uA 53V 58.9V 600W 7.2A 85V IEC 61000-4-2 TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7632
10+
$0.6218
30+
$0.5511
100+
$0.4804
500+
$0.4387
1000+
$0.4178
Welcome back, may I help you?