
* Images are for reference only
46215000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 46215000000
- JLCPCB Part #
- C3163841
- Package
- -
- Description
- -40℃~+85℃ 10.5mm 150A 250V 4.5mm 4.5mm 40 5A Surface Mount Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5266
200+
$0.2045
500+
$0.1981
1500+
$0.1933