
* Images are for reference only
P3502SCLRP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P3502SCLRP
- JLCPCB Part #
- C3225266
- Package
- DO-214AA
- Description
- 100A 120mA 20pF 400V 8V DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
200+
$0.3517
500+
$0.3388
1000+
$0.3324
Welcome back, may I help you?