
* Images are for reference only
NANOSMD175LR-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- NANOSMD175LR-2
- JLCPCB Part #
- C6704628
- Package
- 1206
- Description
- 1.75A 1W 34mΩ 5A 6V 8mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8255
200+
$0.3290
500+
$0.3193
1000+
$0.3128
Related Products
Welcome back, may I help you?