
* Images are for reference only
NANOASMDCH020F-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- NANOASMDCH020F-2
- JLCPCB Part #
- C5687466
- Package
- 1206
- Description
- -40℃~+85℃ 100A 100ms 200mA 24V 420mA 650mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1991
200+
$0.0795
500+
$0.0768
1000+
$0.0755
Related Products
Welcome back, may I help you?