
* Images are for reference only
MS0690J-DL1TE
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- MS0690J-DL1TE
- JLCPCB Part #
- C17337770
- Package
- SOT-227-4
- Description
- -40℃~+150℃ 1.6V 2 SCR 50mA 600V 80mA 90A SOT-227-4 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5445
160+
$2.6117
480+
$2.5246
960+
$2.4810
Welcome back, may I help you?