
* Images are for reference only
MCO25-16IO1
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCO25-16IO1
- JLCPCB Part #
- C17410870
- Package
- SOT-227-4
- Description
- -40℃~+150℃ 1 SCR 1.5V 1.6kV 49A 55mA SOT-227-4 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9984
200+
$11.5708
500+
$11.1839
1000+
$10.9928
Related Products
Welcome back, may I help you?