
* Images are for reference only
LSIC2SD120E30CC
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LSIC2SD120E30CC
- JLCPCB Part #
- C3759148
- Package
- TO-247AD
- Description
- 1.2kV 1.8V@15A 100uA@1200V TO-247AD SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2630
200+
$7.8429
450+
$7.5667
900+
$7.4303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

S3D40065D
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.9204

S3D30065D
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.4966

S3D10065D1
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.2957

LSIC2SD065E20CCA
Littelfuse
$8.4947

S3D20065D1
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.7404

SIC10120PTA-BP
MCC(Micro Commercial Components)
$3.7826
Welcome back, may I help you?